Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D55342K07B10B0R

State Of The Art

Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Molded SMD T/R/Waffle Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Molded SMD T/R/Waffle Pack
Search Keywords: D55342K07B10B0R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    State Of The Art
  • Part No:
    D55342K07B10B0R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel,Waffle Pack
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1 +
$7.26
Click for Quote
Log in to unlock special pricing