Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MK20/2-B-100W

Standex Electronics

Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination
Search Keywords: MK202B100W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK20/2-B-100W
  • Alias/AKA:
    9202204014
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    50 to 100AT
  • Mounting:
    Cylinder
  • Maximum AC Voltage Rating:
    30 V
  • Maximum DC Voltage Rating:
    30 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -30 to 80 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    7.5 x 2.7 x 2.6 mm
  • Glass Length:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 499
Can Ship immediately
Minimum Order:
5
7 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
5
$4.77
50
$3.88
100
$3.82
250
$3.59
500
$3.40
1,000
$3.35
3,000
$3.22
5,000 +
$3.05
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States