Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Sensor 2-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor 2-Pin T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK18-B-190W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    10 to 15 AT
  • Mounting:
    Cylinder
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -20 to 70 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    17 x 5 mm
  • Glass Length:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
10
$12.54
20
$7.90
40
$3.89
80 +
$3.72
Click for Quote
Log in to unlock special pricing