Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) AT 1015

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) AT 1015
Search Keywords: MK17C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK17-C-2
  • Alias/AKA:
    9171800023
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    15 to 20 AT
  • Mounting:
    PCB Surface Mount
  • Maximum AC Voltage Rating:
    100 V
  • Maximum DC Voltage Rating:
    100 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Gull Wing
  • Dimension:
    8.5 x 2.1 x 2.1 mm
  • Glass Length:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,343   can ship 12/19/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
11 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
10
$2.35
100
$1.48
250
$1.41
500
$1.39
1,000
$1.37
1,500
$1.35
2,000 +
$1.33
Click for Quote
Log in to unlock special pricing