Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Sensor, 1 Form A, SPST-NO, SIL AT 0510, Through Hole Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor, 1 Form A, SPST-NO, SIL AT 0510, Through Hole Mount
Search Keywords: MK066A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK06-6-A
  • Alias/AKA:
    2206060000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Switch Configuration:
    N.O.
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -20 to 85 °C
  • Terminal Type:
    PC Pins
  • Dimension:
    17.24 x 3.3 x 4.2 mm
  • Glass Length:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
25
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
25
$1.465
250
$1.220
500
$1.132
1,000
$1.062
2,500
$1.046
5,000
$1.024
7,500
$1.009
10,000 +
$0.994
Click for Quote
Log in to unlock special pricing