Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Metal Detection Reed Sensor, Through Hole PCB Mount, Front Actuation, 40.5mm Length

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Metal Detection Reed Sensor, Through Hole PCB Mount, Front Actuation, 40.5mm Length
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK02/7-0
  • Alias/AKA:
    2227000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    7 to 10AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -30 to 80 °C
  • Terminal Type:
    PC Pins
  • Dimension:
    40.5 x 8.7 x 12.7 mm
  • Glass Length:
    N/R
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$113.52
13
$23.66
25
$18.46
38
$17.00
50 +
$16.65
Click for Quote
Log in to unlock special pricing