Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LS05-1A66-7-500W

Standex Electronics

Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 200mm Length

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 200mm Length
Search Keywords: LS051A667500W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    LS05-1A66-7-500W
  • Alias/AKA:
    9557661054
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026.10.6000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    SPST-NO
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    -40 to 160 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    80mm x 23.5mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Panel
  • Sensor Type:
    Float
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$74.80
5
$62.47
10
$57.77
25
$56.35
50
$55.51
100
$54.68
250 +
$53.86
Click for Quote
Log in to unlock special pricing