Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSK-1A80-1015

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 7mm AT 1015

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, 7mm AT 1015
Search Keywords: KSK1A801015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    KSK-1A80-1015
  • Alias/AKA:
    2118001015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    10 to 15 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    170 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Current Rating:
    0.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    35.8 x 1.8 mm
  • Glass Length:
    7 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Ships today, if you order in
Minimum Order:
25
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
25
$1.288
250
$1.047
500
$1.000
2,000
$0.918
4,000
$0.893
6,000
$0.880
8,000
$0.867
10,000 +
$0.854
Click for Quote
Log in to unlock special pricing