Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIL-CL-1A81-9-13M

Standex Electronics

Reed Relay, 1 Form A, SPST Current Sense Molded DIL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST Current Sense Molded DIL
Search Keywords: DILCL1A81913M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    DIL-CL-1A81-9-13M
  • Alias/AKA:
    1318109013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
  • Dimension:
    20.9 x 10.8 x 10.8 mm
  • Coil Current:
    N/A
  • Contact Form:
    1 Form A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
Minimum Order:
24
Order Increment:
24
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
24
$7.779
120
$5.662
264
$5.026
504
$4.623
25,008 +
$4.247
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States