Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequency

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequency
Search Keywords: CRF051A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    CRF05-1A
  • Alias/AKA:
    9605180022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    170 V
  • Maximum DC Switching Voltage:
    170 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    N/A
  • Terminal Type:
    BGA
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,050
Ships today, if you order in
Minimum Order:
50
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
50
$5.84
100
$5.75
250
$5.67
500
$5.58
1,000
$5.46
3,000 +
$5.38
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States