Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor Planar Wirewound 6uH 50A 1.5mOhm DCR Solder Tab Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inductor Planar Wirewound 6uH 50A 1.5mOhm DCR Solder Tab Automotive Bulk
Search Keywords: 8032186050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    8032186050
  • Alias/AKA:
    PQ3218-6R0-50-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    6 uH
  • Type:
    Planar
  • Lead Pitch:
    12 mm
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.5(Typ) mOhm
  • Maximum DC Current:
    50(Typ) A
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
5
$9.04
25
$7.46
50
$7.15
100
$6.77
150
$6.53
300
$6.28
450
$6.19
600 +
$6.03
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States