Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TTPC-13

Stancor

Audio Transformer 1500Vrms 73Ohm Prim. DCR 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer 1500Vrms 73Ohm Prim. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TTPC13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    TTPC-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Frequency:
    0.3 to 3.5 kHz
  • Frequency Response:
    ±0.5 dB
  • Turns Ratio:
    N/A
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
1,816   can ship 12/26/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
21 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
5
$5.12
10
$5.04
25
$4.01
50
$3.45
63
$3.32
125
$3.03
188
$2.97
250 +
$2.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5