Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

TGC175-10

Stancor

Power Transformer 4000Vrms 175VA 8Term. Quick Connect/Solder Lug Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000Vrms 175VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC17510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    TGC175-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    10,5 V
  • Secondary Side Current:
    17500,35000 mA
  • Power Rating:
    175 VA
  • Mounting:
    Flange Mount
  • Dimension:
    79.5 x 73.15 x 95.25 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
10 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1
$132.47
25
$54.81
100
$49.83
500
$48.08
1,000
$43.50
3,000 +
$42.53
Click for Quote
Log in to unlock special pricing