Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RT-202

Stancor

Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 11.1V Secondary.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 11.1V Secondary.
Search Keywords: RT202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    RT-202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    5-Lead
  • Primary Side Voltage:
    117 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    11.1 V
  • Secondary Side Current:
    4000 mA
  • Power Rating:
    N/A
  • Mounting:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$182.91
5
$72.80
10
$68.67
25
$65.39
50 +
$62.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5