Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GIS-250

Stancor

Power Transformer 1500Vrms 250VA Wire Lead Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Search Keywords: GIS250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    GIS-250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    115 V
  • Secondary Side Current:
    2170 mA
  • Power Rating:
    250 VA
  • Mounting:
    Flange Mount
  • Dimension:
    95.25 x 111.3 x 119.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$283.49
5
$279.24
10
$275.05
13
$270.92
25
$149.17
38
$103.59
50 +
$101.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5