Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Turret Terminal 8.4mm 2.36mm Electro-Solder Over Copper

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Turret Terminal 8.4mm 2.36mm Electro-Solder Over Copper
Search Keywords: SE12XC03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    SE12XC03
  • Alias/AKA:
    15-201-4-05
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538907060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Turret Terminal
  • Dimension:
    8.4 x 2.36 mm
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
4 Weeks can ship 12/16/24
CUSTOMERS ALSO BOUGHT
5