Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.96mm 15.88mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.96mm 15.88mm
Search Keywords: 7603504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    760-3504
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    760-3504
  • Dimension:
    N/R
  • Inside Diameter (Imperial):
    0.156 in
  • Durometer:
    N/A
  • Inside Diameter (Metric):
    3.96 mm
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$0.359
25
$0.341
50
$0.324
100
$0.308
500 +
$0.279
Click for Quote
Log in to unlock special pricing