Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Standoffs Hex F 6.35mm 4-40 9.53mm Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 4-40 9.53mm Nylon
Search Keywords: 7501404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    750-1404
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
  • Body Length:
    9.53 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Nylon
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,418
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$0.266
25
$0.252
100
$0.240
250
$0.226
500
$0.197
1,000 +
$0.183
Click for Quote
Log in to unlock special pricing