Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

647A-9672-17

Staffall Inc.

Spacer Round Swage 3.81mm-ID 6.35mm-OD 18.54mm-LG Aluminum ASTM B211 Chromate Clear Protective Coating

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacer Round Swage 3.81mm-ID 6.35mm-OD 18.54mm-LG Aluminum ASTM B211 Chromate Clear Protective Coating
Search Keywords: 647A967217
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    647A-9672-17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Chromate Clear Protective Coating
  • Body Length:
    18.54 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round Swage
  • Material:
    Aluminum ASTM B211
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
1
$0.89
25
$0.85
50
$0.81
100 +
$0.73
Click for Quote
Log in to unlock special pricing