Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thyristor Surge Protection Devices 400V 18A 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thyristor Surge Protection Devices 400V 18A 2-Pin SMB T/R
Search Keywords: SMP100MC400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ST Microelectronics
  • Part No:
    SMP100MC-400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Peak Pulse Current:
    500 A
  • Maximum Breakover Voltage:
    530 V
  • Direction Type:
    Bi-Directional
  • Maximum Breakover Current:
    800 mA
  • Dimension:
    4.6(Max) x 3.95(Max) x 2.45(Max) mm
  • Family:
    SMP100MC-400
  • Maximum Junction Ambient Thermal Resistance:
    100 °C/W
  • Maximum Holding Current:
    150(Min) mA
  • Maximum Rate of Rise of Off-State Voltage:
    N/A
  • Maximum Junction Case Thermal Resistance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$1.820
500
$0.463
1,000
$0.368
2,500
$0.353
5,000
$0.336
10,000
$0.325
12,500
$0.323
25,000 +
$0.313
Click for Quote
Log in to unlock special pricing