Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin PDIP Tube
Search Keywords: HCF4029BEY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ST Microelectronics
  • Part No:
    HCF4029BEY
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    3 V
  • Fabrication Technology:
    CMOS
  • Mounting:
    Through Hole
  • Logic Function:
    Counter
  • Logic Family:
    4000B
  • Maximum Operating Supply Voltage:
    20 V
  • Dimension:
    20(Max) x 7.1(Max) x 5.1(Max) - 0.51(Min) mm
  • Family:
    HCF4029
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,091
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$9.39
25
$5.49
50
$2.77
100
$2.65
250
$2.50
500
$2.41
1,000 +
$2.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5