Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LA7-63-1753

Sprecher + Schuh

Electromechanical Switch N.O./N.C. 3P Disconnect Switch 63A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Switch N.O./N.C. 3P Disconnect Switch 63A
Search Keywords: LA7631753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sprecher + Schuh
  • Part No:
    LA7-63-1753
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Disconnect Switch
  • Pole Throw Configuration:
    3P
  • Switch Configuration:
    N.O./N.C.
  • Maximum Current Rating:
    63 A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
2 Weeks can ship 8/30/24
ADD TO CART
Qty
Unit Price
1
$105.02
5
$96.95
10
$94.04
25
$89.99
50
$86.26
100
$84.97
250 +
$82.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5