From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Electromechanical Contactor - 30A - 110/120VAC - DIN Rail.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circular Connector Receptacle - Female Sockets - 10 Position - 22A 50V - 18-1 Shell Size -...
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...
Electromechanical Relay 24VDC 650Ohm 10A 4PDT Plug-In Control Relay
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...