Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

595D227X9010D2T

Sprague

Cap Tant Solid 220uF 10V D CASE 10% (7.5 X 4.3 X 2.8mm) SMD 0.14 Ohm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 220uF 10V D CASE 10% (7.5 X 4.3 X 2.8mm) SMD 0.14 Ohm 125°C T/R
Search Keywords: 595D227X9010D2T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sprague
  • Part No:
    595D227X9010D2T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    220 uF
  • Voltage:
    10 VDC
  • Case Code:
    D
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    0.14 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.4(Max) x 4.3 x 2.8 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$11.13
10
$7.87
50
$3.10
100
$2.50
1,000
$2.12
2,000
$1.99
5,000 +
$1.91
Click for Quote
Log in to unlock special pricing