Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

192P332X9400T

Sprague

Cap Film 0.0033uF 400V PET 10% (5.817 X 14.275mm) Axial 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0033uF 400V PET 10% (5.817 X 14.275mm) Axial 85°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sprague
  • Part No:
    192P332X9400T
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532250010
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    400,200 VDC|VAC
  • Capacitance Value:
    0.0033 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,090
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$3.28
25
$1.90
50
$1.72
100
$1.70
250
$1.60
500
$1.50
1,000 +
$1.42
Click for Quote
Log in to unlock special pricing