Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

899-1C-F-S-12VDC

Song Chuan

Electromechanical Relay 12VDC 400Ohm 10(NO)/7(NC)A SPDT(15.5x19x15.5)mm THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 400Ohm 10(NO)/7(NC)A SPDT(15.5x19x15.5)mm THT General Purpose Relay
Search Keywords: 8991CFS12VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    899-1C-F-S-12VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    VN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10(NO)/7(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    400 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 681
Can Ship immediately
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$2.620
100
$1.440
500
$0.712
1,000
$0.681
5,000
$0.651
10,000 +
$0.535
Click for Quote
Log in to unlock special pricing