Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

896HP-1CH-D-24VDC

Song Chuan

Power Relay 24VDC 50(NO)/30(NC)A SPDT(25.8x25.8x27.5)mm THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 50(NO)/30(NC)A SPDT(25.8x25.8x27.5)mm THT Automotive
Search Keywords: 896HP1CHD24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    896HP-1CH-D-24VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Coil Voltage:
    24 VDC
  • Coil Current:
    66.7 mA
  • Coil Resistance:
    360 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    15.6 VDC
  • Must Release Voltage:
    2.4 VDC
  • Operate Time:
    20 ms
  • Seal:
    Unsealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$7.160
25
$6.802
100
$6.462
1,000
$6.139
1,250
$5.832
2,500
$3.078
3,750
$2.117
5,000 +
$2.074
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States