Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

833H-1C-S-5VDC

Song Chuan

Power Relay 5VDC 10(NO)/7(NC)A SPDT(19x15.5x15.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 10(NO)/7(NC)A SPDT(19x15.5x15.5)mm THT
Search Keywords: 833H1CS5VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    833H-1C-S-5VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 70 °C
  • Coil Resistance:
    70 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,882   can ship 1/9/25
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
30 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
25
$0.998
500
$0.829
1,000
$0.635
2,500
$0.626
5,000
$0.615
7,500
$0.605
10,000 +
$0.596
Click for Quote
Log in to unlock special pricing