Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

833H-1C-S-24VDC

Song Chuan

Power Relay - 24VDC - 15A - SPDT - (19x15.5x15.5)mm - THT.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay - 24VDC - 15A - SPDT - (19x15.5x15.5)mm - THT.
Search Keywords: 833H1CS24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    833H-1C-S-24VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 70 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,301
Can Ship immediately
Minimum Order:
25
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
25
$1.022
250
$0.830
500
$0.765
1,000
$0.646
2,500
$0.636
5,000
$0.626
7,500
$0.617
10,000 +
$0.608
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5