Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

731-DPDT-C-120VAC

Song Chuan

Power Relay 120VAC 10A DPDT(33x50.8)mm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 120VAC 10A DPDT(33x50.8)mm Plug-In
Search Keywords: 731DPDTC120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    731-DPDT-C-120VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect & PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    2.25 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,124
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$24.30
25
$23.09
50
$21.93
100
$20.84
250
$19.79
500
$10.45
750
$7.18
1,000 +
$7.04
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5