Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

303-1AH-C-12VDC

Song Chuan

Electromechanical Relay 12VDC 150Ohm 20A SPST-NO(16x15x23.7)mm THT Automotive Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 150Ohm 20A SPST-NO(16x15x23.7)mm THT Automotive Relay
Search Keywords: 3031AHC12VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    303-1AH-C-12VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Form:
    1 Form A
  • Relay Construction:
    Non-Latching
  • Coil Current:
    80 mA
  • Coil Resistance:
    150 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Operate Time:
    10 ms
  • Seal:
    Flux Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    Solder Pin
  • Dimension:
    16 x 15 x 23.7 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,325
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
30 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
10
$4.33
250
$4.27
500
$4.20
1,250
$4.14
2,500
$2.19
3,750
$1.50
5,000 +
$1.47
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5