Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 40mA 8-Pin DIP SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 40mA 8-Pin DIP SMD
Search Keywords: AD4C211LS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Solid State Optronics
  • Part No:
    AD4C211-LS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Output Type:
    N/A
  • Maximum Output Voltage:
    N/A
  • Maximum Output Current:
    N/A
  • Output Device:
    N/A
  • Input Type:
    N/A
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    9.4 x 6.35 x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
100
$8.40
200
$7.84
400
$7.35
800 +
$7.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5