Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-In Adapter Single-OUT 48V 0.63A 30W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Single-OUT 48V 0.63A 30W
Search Keywords: TE30A4803F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    TE30A4803F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Ripple & Noise:
    480 mV
  • Efficiency:
    N/A
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5x5.5 mm
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1 %
  • Load Regulation:
    5 %
  • Operating Temperature:
    -20 to 70 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    4000 VAC
  • Input Connector Type:
    IEC 60320-C14
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
MOQ for out of Stock Qty:
63
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$57.93
10
$57.06
25
$56.20
50
$55.37
63
$54.53
125
$29.10
188
$20.42
250 +
$20.01
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States