Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin
Search Keywords: MINT1045A4875K01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MINT1045A4875K01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    80 to 270 V
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Maximum Output Current:
    1.25 A
  • Maximum Output Power:
    60 W
  • Input Connector Type:
    Molex Connector
  • Dimension:
    76.2 x 50.8 x 29.4 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
Minimum Order:
48
Order Increment:
48
ADD TO CART
Qty
Unit Price
48
$119.87
96
$118.67
144
$117.49
192 +
$116.32
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MB60S48K
MB60S48K
VIEW PRODUCT
AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 11-Pin