Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Supply AC-DC - 12V - 5A - 100-240V In - Enclosed - Desktop - Medical.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Supply AC-DC - 12V - 5A - 100-240V In - Enclosed - Desktop - Medical.
Search Keywords: MENB1060A1203F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MENB1060A1203F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    VN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Switching
  • Style:
    Medical Desktop Adapter
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    2.7 A
  • Maximum Output Power:
    64.8 W
  • Input Connector Type:
    IEC Male
  • Dimension:
    107 x 66 x 37 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$72.14
10
$57.00
25
$55.25
50
$54.70
63
$54.15
125
$53.61
188
$53.08
250 +
$52.55
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MW174KB1203F01
MW174KB1203F01
VIEW PRODUCT
Plug-In Adapter Single-OUT 24V 2.7A 64.8W Medical