Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-In Adapter Single-OUT 5V 3A 15W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Single-OUT 5V 3A 15W
Search Keywords: ME20A0503B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    ME20A0503B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    VN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated
  • Style:
    Medical WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    5 V
  • Ripple & Noise:
    75 mV
  • Efficiency:
    87(Typ) %
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5x5.5 mm
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1 %
  • Load Regulation:
    5 %
  • Operating Temperature:
    -20 to 50 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    N/A
  • Input Connector Type:
    North America
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$21.98
10
$19.76
25
$19.21
50
$18.70
100
$17.74
250
$17.30
500 +
$17.04
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States