Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 48V 1.1A 50W 9-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 48V 1.1A 50W 9-Pin
Search Keywords: GLC5048G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    GLC50-48G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Maximum Output Current:
    1.1 A
  • Maximum Output Power:
    50 W
  • Input Connector Type:
    Connector
  • Dimension:
    107.95 x 63.5 x 31.75 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$185.18
10
$78.05
25
$72.05
50
$66.90
100
$62.44
200 +
$58.55
Click for Quote
Log in to unlock special pricing
Older Equivalent
MINT1065A4875C01
MINT1065A4875C01
VIEW PRODUCT
AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin