Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 12V 1A 12W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 1A 12W 7-Pin
Search Keywords: GB10S12K01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    GB10S12K01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    VN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Regulated132
  • Style:
    Open Frame129
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1120
  • Output Voltage:
    12 V
  • Maximum Output Current:
    1 A
  • Maximum Output Power:
    12 W
  • Input Connector Type:
    Pin Terminal Block107
  • Dimension:
    52 x 27 x 19.6104mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,342
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
5
$9.77
10
$9.42
25
$8.96
50
$8.68
63
$8.55
125
$8.40
188
$8.32
250 +
$8.23
Click for Quote
Log in to unlock special pricing