Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Current Transformer 1:20 100000mA Prim. 6Term.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1:20 100000mA Prim. 6Term.
Search Keywords: 37027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Simpson Electric
  • Part No:
    37027
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9030333400
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum DCR Primary Side:
    N/A
  • Burden:
    2 VA
  • Lead Style:
    N/A
  • Mounting:
    N/A
  • Maximum DCR Secondary Side:
    N/A
  • Core Type:
    N/A
  • Dimension:
    56.39mm x 181.1mm x 81.79 mm
  • Family:
    37027
  • High Potential:
    N/A
  • Accuracy:
    2 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$187.81
5
$175.29
10 +
$164.34
Click for Quote
Log in to unlock special pricing