Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Current Transformer 1:20 100000mA Prim. 2 Terminal Screw Terminal Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1:20 100000mA Prim. 2 Terminal Screw Terminal Flange Mount
Search Keywords: 37020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Simpson Electric
  • Part No:
    37020
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9030333400
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum DCR Primary Side:
    N/A
  • Family:
    37020
  • Maximum DCR Secondary Side:
    N/A
  • Core Type:
    N/A
  • High Potential:
    N/A
  • Burden:
    2 VA
  • Accuracy:
    14170%
  • Lead Style:
    Screw Terminal4175
  • Dimension:
    89.7mm x 54.6mm x 107.24189mm
  • Mounting:
    Flange Mount4180
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$60.06
5
$56.05
10 +
$52.55
Click for Quote
Log in to unlock special pricing