Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Current Transformer 1:50 50000mA Prim. 2Term. Wire Lead Center Single Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1:50 50000mA Prim. 2Term. Wire Lead Center Single Hole
Search Keywords: 01313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Simpson Electric
  • Part No:
    01313
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Maximum DCR Secondary Side:
    N/A
  • High Potential:
    N/A
  • Burden:
    2 VA
  • Family:
    01313
  • Accuracy:
    0.8 %
  • Dimension:
    90.4mm x 90.4mm x 27.9 mm
  • Maximum DCR Primary Side:
    N/A
  • Mounting:
    Center Single Hole
  • Core Type:
    N/A
  • Lead Style:
    Wire Lead
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
2 Weeks can ship 9/5/24
ADD TO CART
Qty
Unit Price
1
€59.143
5
€55.202
10 +
€51.747
Click for Quote
Log in to unlock special pricing