Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HCTI-1000-2.4

Signal Transformer

Inductor Power Shielded Toroid 1000uH/593.6uH 15% 1KHz 2.4A 0.3Ohm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Toroid 1000uH/593.6uH 15% 1KHz 2.4A 0.3Ohm DCR RDL
Search Keywords: HCTI100024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Signal Transformer
  • Part No:
    HCTI-1000-2.4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    282
  • Inductance:
    1000(OCL)/593.6 uH
  • Type:
    Power7081
  • Impedance:
    N/A
  • Lead Pitch:
    13.46 mm
  • Tolerance:
    157080%
  • Technology:
    Toroid7078
  • Maximum DC Resistance:
    0.3 Ohm
  • Maximum DC Current:
    2.4 A
  • Protection Style:
    Shielded7077
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,568
Ships today, if you order in
Minimum Order:
10
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10
$2.53
100
$2.06
282
$1.97
564
$1.91
1,128
$1.81
2,538
$1.75
5,076
$1.71
7,614 +
$1.68
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States