Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Search Keywords: DST424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Signal Transformer
  • Part No:
    DST-4-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    DO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Primary Configuration:
    Dual10787
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Dual10795
  • Secondary Side Voltage:
    12,24 V
  • Secondary Side Current:
    500,250 mA
  • Power Rating:
    610786VA
  • Mounting:
    Through Hole10782
  • Dimension:
    41.3mm x 33.3mm x 33.310792mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Ships today, if you order in
Minimum Order:
5
18 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
5
$10.60
25
$9.67
50
$9.27
100
$9.02
250
$8.00
500
$7.80
1,000 +
$7.68
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States