Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 4000Vrms 25VA 12 Terminal Quick Connect/Solder Lug Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000Vrms 25VA 12 Terminal Quick Connect/Solder Lug Flange Mount
Search Keywords: A412524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Signal Transformer
  • Part No:
    A41-25-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    DO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Primary Configuration:
    Dual10787
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Dual10795
  • Secondary Side Voltage:
    12,24 V
  • Secondary Side Current:
    2000,1000 mA
  • Power Rating:
    2510786VA
  • Mounting:
    Flange Mount10782
  • Dimension:
    71.4mm x 54.4mm x 58.710792mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$17.38
20
$15.51
40
$15.04
100
$13.81
260
$12.92
500
$12.57
1,000 +
$12.38
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5