Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Low Voltage Residential Specialty Load Centers
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Overload Relay - 7 - 11 A.
Miniature Control Relay - 2PDT - 24VDC Coil - 7A Silver Contact - Plug-in - Surge Suppres...
9-13A For SC-E03 to SC-E05
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket