Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 75VA Screw Terminal SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 75VA Screw Terminal SMD
Search Keywords: MT0075C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    MT0075C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504320000
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    120,240 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    24 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    75 VA
  • Mounting:
    Surface Mount
  • Dimension:
    76.2mm x 104.14mm x 87.88 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
39 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
1
$149.06
5
$138.66
10
$133.13
25
$128.05
50
$124.89
75
$123.02
100 +
$121.17
Click for Quote
Log in to unlock special pricing