Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6EP13343BA10

Siemens Energy

Sitop PSU200M 10 A Stabilized Power Supply Input: 120/230- 500 V AC Output, DC 24 V/10 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sitop PSU200M 10 A Stabilized Power Supply Input: 120/230- 500 V AC Output, DC 24 V/10 A
Search Keywords: 6EP13343BA10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    6EP13343BA10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    RO
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    121 x 70 x 125mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$381.89
3
$351.70
5
$346.42
10 +
$341.23
Click for Quote
Log in to unlock special pricing