Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

5SJ42137HG41

Siemens Energy

Miniature Circuit Breaker 240 V 14kA, 2-Pole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Circuit Breaker 240 V 14kA, 2-Pole
Search Keywords: 5SJ42137HG41
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SJ42137HG41
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature2867
  • Voltage Rating:
    4002868VAC,602868VDC
  • Number of Poles:
    22860
  • Current Rating:
    13 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail2859
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
34 Weeks can ship 7/21/25
ADD TO CART
Qty
Unit Price
1
$143.22
5
$129.51
10
$120.48
25
$114.14
50
$107.79
100
$101.45
250 +
$99.93
Click for Quote
Log in to unlock special pricing