Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5SJ4110-7HG40

Siemens Energy

Circuit Breaker Miniature 1Pole 10A 240VAC 60VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Miniature 1Pole 10A 240VAC 60VDC
Search Keywords: 5SJ41107HG40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SJ4110-7HG40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Voltage Rating:
    240,60 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$54.23
5
$53.42
10
$50.75
25
$47.85
50
$45.19
100
$42.54
250 +
$41.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5