Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diazed Fuse Link 500V F.Cable And Line Protection

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diazed Fuse Link 500V F.Cable And Line Protection
Search Keywords: 5SB211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SB211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Diazed
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    2 A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
Order Increment:
25
94 Weeks can ship 9/11/26
ADD TO CART
Qty
Unit Price
1
$5.368
25
$4.880
100
$3.920
250
$3.700
500
$3.620
1,000
$3.570
2,500
$3.520
5,000
$3.460
7,500 +
$3.410
Click for Quote
Log in to unlock special pricing